Direct
Similar

VLS3012T-2R2M1R5 | |
|---|---|
DigiKey Part Number | 445-3684-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS3012T-2R2M1R5 |
Description | FIXED IND 2.2UH 1.5A 98 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.5 A 98mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012T-2R2M1R5 Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 98mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-2R2M-1 | TDK | 12.301 | 445-180922-1-ND | 0,21000 € | Direct |
| VLS3012ET-2R2M-CA | TDK | 5.580 | 445-16708-1-ND | 0,35000 € | Similar |



