
VLS3012CX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-180922-2-ND - Tape & Reel (TR) 445-180922-1-ND - Cut Tape (CT) 445-180922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-2R2M-1 |
Description | FIXED IND 2.2UH 2.83A 74 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.83 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-2R2M-1 Models |
Category | Current - Saturation (Isat) 1.89A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 74mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,14380 € | 14,38 € |
| 1.000 | 0,11830 € | 118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10940 € | 218,80 € |
| 4.000 | 0,10316 € | 412,64 € |
| 6.000 | 0,09967 € | 598,02 € |
| 10.000 | 0,09545 € | 954,50 € |
| 14.000 | 0,09277 € | 1.298,78 € |
| 20.000 | 0,09002 € | 1.800,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

