VLS3012T-100MR72 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1.868
Unit Price: 0,22000 €
Datasheet

Direct


TDK
In Stock: 954
Unit Price: 0,35000 €
Datasheet
10 µH Shielded Wirewound Inductor 720 mA 336mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012T-100MR72

DigiKey Part Number
445-3688-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS3012T-100MR72
Description
FIXED IND 10UH 720MA 336 MOHM
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 720 mA 336mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012T-100MR72 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Shielded
DC Resistance (DCR)
336mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes