
VLS3012ET-100M-CA | |
|---|---|
DigiKey Part Number | 445-16703-2-ND - Tape & Reel (TR) 445-16703-1-ND - Cut Tape (CT) 445-16703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-100M-CA |
Description | FIXED IND 10UH 890MA 336 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 890 mA 336mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-100M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 336mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,23640 € | 23,64 € |
| 1.000 | 0,19441 € | 194,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17979 € | 359,58 € |
| 4.000 | 0,16953 € | 678,12 € |
| 6.000 | 0,16381 € | 982,86 € |
| 10.000 | 0,15689 € | 1.568,90 € |
| 14.000 | 0,15249 € | 2.134,86 € |
| 20.000 | 0,14797 € | 2.959,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

