VLS252015T-100MR66 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 5.098
Unit Price: 0,28000 €
Datasheet
10 µH Shielded Wirewound Inductor 660 mA 588mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252015T-100MR66

DigiKey Part Number
445-3681-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS252015T-100MR66
Description
FIXED IND 10UH 660MA 588 MOHM
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 660 mA 588mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252015T-100MR66 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
820mA
Shielding
Shielded
DC Resistance (DCR)
588mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes