2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 102mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012HBX-2R2M-1

DigiKey Part Number
445-173027-2-ND - Tape & Reel (TR)
445-173027-1-ND - Cut Tape (CT)
445-173027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252012HBX-2R2M-1
Description
FIXED IND 2.2UH 2.3A 102 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 102mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252012HBX-2R2M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.04A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
102mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17500 €1,75 €
1000,14370 €14,37 €
1.0000,11820 €118,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10930 €218,60 €
4.0000,10306 €412,24 €
6.0000,09958 €597,48 €
10.0000,09536 €953,60 €
14.0000,09269 €1.297,66 €
20.0000,08994 €1.798,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €