Fixed Kit 180 Pieces (30 Values - 6 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS20-HBX-KIT

DigiKey Part Number
445-174861-KIT-ND
Manufacturer
Manufacturer Product Number
VLS20-HBX-KIT
Description
VLS20-HBX SERIES POWER INDUCTORS
Customer Reference
Detailed Description
Fixed Kit 180 Pieces (30 Values - 6 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
TDK
Material - Core
Metal
Series
Quantity
180 Pieces (30 Values - 6 Each)
Packaging
Book
Inductance Range
240nH ~ 10µH
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
0806, 1008
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Book
QuantityUnit PriceExt Price
146,93000 €46,93 €
1040,76000 €407,60 €
Manufacturers Standard Package
Unit Price without VAT:46,93000 €
Unit Price with VAT:55,84670 €
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
VLS252012HBX-2R2M-1FIXED IND 2.2UH 2.3A 102 MOHM6
VLS252012HBX-1R0M-1FIXED IND 1UH 3.4A 56 MOHM SMD6
VLS201610HBX-2R2M-1FIXED IND 2.2UH 1.45A 170 MOHM6
VLS252010HBX-2R2M-1FIXED IND 2.2UH 1.76A 120 MOHM6
Show More