VLS252012CX-3R3M-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,25000 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 1.53 A 137mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012CX-3R3M-1

DigiKey Part Number
445-172984-2-ND - Tape & Reel (TR)
445-172984-1-ND - Cut Tape (CT)
445-172984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252012CX-3R3M-1
Description
FIXED IND 3.3UH 1.53A 137 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.53 A 137mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS252012CX-3R3M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.31A
Shielding
Shielded
DC Resistance (DCR)
137mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23400 €2,34 €
1000,19240 €19,24 €
1.0000,15822 €158,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14632 €292,64 €
4.0000,13797 €551,88 €
6.0000,13331 €799,86 €
10.0000,12767 €1.276,70 €
14.0000,12409 €1.737,26 €
20.0000,12041 €2.408,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €