Fixed Kit 120 Pieces (20 Values - 6 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS-CX-KIT

DigiKey Part Number
445-174860-KIT-ND
Manufacturer
Manufacturer Product Number
VLS-CX-KIT
Description
VLS-CX SERIES POWER INDUCTORS
Customer Reference
Detailed Description
Fixed Kit 120 Pieces (20 Values - 6 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Book
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
120 Pieces (20 Values - 6 Each)
Inductance Range
240nH ~ 22µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Book
QuantityUnit PriceExt Price
140,71000 €40,71 €
1035,35300 €353,53 €
Manufacturers Standard Package
Unit Price without VAT:40,71000 €
Unit Price with VAT:48,44490 €