Similar
Direct
Similar

VLS252010T-4R7M | |
|---|---|
DigiKey Part Number | 445-4249-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252010T-4R7M |
Description | FIXED IND 4.7UH 780MA 440 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 780 mA 440mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010T-4R7M Models |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 440mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-4R7M-1 | TDK | 1.632 | 445-172974-1-ND | 0,28000 € | Similar |
| PA4335.472NLT | Pulse Electronics | 0 | 553-3519-1-ND | 0,29000 € | Direct |
| 74438323047 | Würth Elektronik | 4.166 | 732-4848-1-ND | 1,02000 € | Similar |




