4.7 µH Shielded Drum Core, Wirewound Inductor 1.25 A 260mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4335.472NLT

DigiKey Part Number
553-3519-2-ND - Tape & Reel (TR)
553-3519-1-ND - Cut Tape (CT)
553-3519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4335.472NLT
Description
FIXED IND 4.7UH 1.25A 260 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.25 A 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4335.472NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
260mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
23MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.106" L x 0.087" W (2.70mm x 2.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23900 €2,39 €
1000,19640 €19,64 €
1.0000,16155 €161,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14647 €292,94 €
4.0000,14249 €569,96 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €