3.3 µH Shielded Drum Core, Wirewound Inductor 940 mA 304mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010T-3R3M

DigiKey Part Number
445-4248-2-ND - Tape & Reel (TR)
445-4248-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLS252010T-3R3M
Description
FIXED IND 3.3UH 940MA 304 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 940 mA 304mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252010T-3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
304mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS252010CX-3R3M-1TDK2.119445-172973-1-ND0,28000 €Similar
PA4335.332NLTPulse Electronics13.925553-3316-1-ND0,29000 €Direct
74438323033Würth Elektronik2.740732-4847-1-ND1,03000 €Similar
In-Stock: 97
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,37300 €3,73 €
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €