Direct
Similar

VLS252010CX-1R5M-1 | |
|---|---|
DigiKey Part Number | 445-172970-2-ND - Tape & Reel (TR) 445-172970-1-ND - Cut Tape (CT) 445-172970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-1R5M-1 |
Description | FIXED IND 1.5UH 1.9A 86 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.9 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-1R5M-1 Models |
Category | Current - Saturation (Isat) 1.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 86mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4335.152NLT | Pulse Electronics | 9.970 | 553-3516-1-ND | 0,29000 € | Direct |
| SDCL1V2510-1R5N-R | Eaton - Electronics Division | 0 | 283-SDCL1V2510-1R5N-RCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,19000 € | 19,00 € |
| 1.000 | 0,15625 € | 156,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14450 € | 289,00 € |
| 4.000 | 0,13625 € | 545,00 € |
| 6.000 | 0,13165 € | 789,90 € |
| 10.000 | 0,12608 € | 1.260,80 € |
| 14.000 | 0,12255 € | 1.715,70 € |
| 20.000 | 0,11891 € | 2.378,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



