Direct

VLS252010CX-100M | |
|---|---|
DigiKey Part Number | 445-VLS252010CX-100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-100M |
Description | FIXED IND 10UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Inductance | ||
Tolerance | ±20% | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


