680 nH Shielded Drum Core, Wirewound Inductor 2.77 A 54mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201612HBX-R68M-1

DigiKey Part Number
445-173019-2-ND - Tape & Reel (TR)
445-173019-1-ND - Cut Tape (CT)
445-173019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201612HBX-R68M-1
Description
FIXED IND 680NH 2.77A 54 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 2.77 A 54mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS201612HBX-R68M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.02A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
54mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17000 €1,70 €
1000,14030 €14,03 €
1.0000,11537 €115,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10669 €213,38 €
4.0000,10060 €402,40 €
6.0000,09720 €583,20 €
10.0000,09309 €930,90 €
14.0000,09047 €1.266,58 €
20.0000,08779 €1.755,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €