
VLS201612HBX-R24M-1 | |
|---|---|
DigiKey Part Number | 445-173016-2-ND - Tape & Reel (TR) 445-173016-1-ND - Cut Tape (CT) 445-173016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612HBX-R24M-1 |
Description | FIXED IND 240NH 4.25A 29 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 4.25 A 29mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612HBX-R24M-1 Models |
Category | Current - Saturation (Isat) 5.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16100 € | 16,10 € |
| 1.000 | 0,13237 € | 132,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12241 € | 244,82 € |
| 4.000 | 0,11543 € | 461,72 € |
| 6.000 | 0,11153 € | 669,18 € |
| 10.000 | 0,10681 € | 1.068,10 € |
| 14.000 | 0,10381 € | 1.453,34 € |
| 20.000 | 0,10073 € | 2.014,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


