4.7 µH Shielded Drum Core, Wirewound Inductor 1.12 A 252mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201612CX-4R7M-1

DigiKey Part Number
445-172965-2-ND - Tape & Reel (TR)
445-172965-1-ND - Cut Tape (CT)
445-172965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201612CX-4R7M-1
Description
FIXED IND 4.7UH 1.12A 252 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.12 A 252mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201612CX-4R7M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
880mA
Shielding
Shielded
DC Resistance (DCR)
252mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19500 €1,95 €
1000,16090 €16,09 €
1.0000,13234 €132,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12238 €244,76 €
4.0000,11540 €461,60 €
6.0000,11150 €669,00 €
10.0000,10678 €1.067,80 €
14.0000,10379 €1.453,06 €
20.0000,10071 €2.014,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €