
VLS201610ET-1R0N | |
|---|---|
DigiKey Part Number | 445-6609-2-ND - Tape & Reel (TR) 445-6609-1-ND - Cut Tape (CT) 445-6609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610ET-1R0N |
Description | FIXED IND 1UH 1.35A 119 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.35 A 119mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610ET-1R0N Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 119mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±30% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS201610CX-1R0M-1 | TDK | 6.908 | 445-172948-1-ND | 0,24000 € | Similar |
| BWVC002016101R0M00 | Pulse Electronics | 0 | 553-BWVC002016101R0M00TR-ND | 0,10738 € | Similar |
| BWVC002016101R0T00 | Pulse Electronics | 0 | 553-BWVC002016101R0T00TR-ND | 0,10738 € | Similar |
| BWVH002016101R0MH1 | Pulse Electronics | 0 | 553-BWVH002016101R0MH1TR-ND | 0,10180 € | Similar |
| BWVH002016101R0TH1 | Pulse Electronics | 0 | 553-BWVH002016101R0TH1TR-ND | 0,10180 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,17120 € | 17,12 € |
| 1.000 | 0,14076 € | 140,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13017 € | 260,34 € |
| 4.000 | 0,12274 € | 490,96 € |
| 6.000 | 0,11860 € | 711,60 € |
| 10.000 | 0,11358 € | 1.135,80 € |
| 14.000 | 0,11040 € | 1.545,60 € |
| 20.000 | 0,10712 € | 2.142,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

