
BWVC002016101R0M00 | |
|---|---|
DigiKey Part Number | 553-BWVC002016101R0M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVC002016101R0M00 |
Description | FIXED IND 1UH 1.67A 95 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.67 A 95mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.67A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10874 € | 217,48 € |
| Unit Price without VAT: | 0,10874 € |
|---|---|
| Unit Price with VAT: | 0,12940 € |

