22 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.582Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610CX-220M-1

DigiKey Part Number
445-172950-2-ND - Tape & Reel (TR)
445-172950-1-ND - Cut Tape (CT)
445-172950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610CX-220M-1
Description
FIXED IND 22UH 480MA 1.582 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.582Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201610CX-220M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
380mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.582Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
2016
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19300 €1,93 €
1000,15890 €15,89 €
1.0000,13070 €130,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12086 €241,72 €
4.0000,11396 €455,84 €
6.0000,11011 €660,66 €
10.0000,10545 €1.054,50 €
14.0000,10250 €1.435,00 €
20.0000,09945 €1.989,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €