
VLS201610CX-100M-1 | |
|---|---|
DigiKey Part Number | 445-172946-2-ND - Tape & Reel (TR) 445-172946-1-ND - Cut Tape (CT) 445-172946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-100M-1 |
Description | FIXED IND 10UH 710MA 732 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 710 mA 732mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-100M-1 Models |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 732mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,16020 € | 16,02 € |
| 1.000 | 0,13174 € | 131,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12183 € | 243,66 € |
| 4.000 | 0,11487 € | 459,48 € |
| 6.000 | 0,11099 € | 665,94 € |
| 10.000 | 0,10630 € | 1.063,00 € |
| 14.000 | 0,10332 € | 1.446,48 € |
| 20.000 | 0,10025 € | 2.005,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


