VLP8040T-1R5N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3.253
Unit Price: 0,31000 €
Datasheet

Similar


Bourns Inc.
In Stock: 935
Unit Price: 0,47000 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 6.7 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP8040T-1R5N

DigiKey Part Number
445-6575-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP8040T-1R5N
Description
FIXED IND 1.5UH 6.7A 13 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 6.7 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLP8040T-1R5N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.8A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.303" W (8.00mm x 7.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes