
VLM13580T-2R2M-D1 | |
|---|---|
DigiKey Part Number | 445-VLM13580T-2R2M-D1TR-ND - Tape & Reel (TR) 445-VLM13580T-2R2M-D1CT-ND - Cut Tape (CT) 445-VLM13580T-2R2M-D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLM13580T-2R2M-D1 |
Description | FIXED IND 2.2UH 10.5A 3.9 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 10.5 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM13580T-2R2M-D1 Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.480" W (13.50mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10065VC-2R2M-D | TDK | 512 | 445-SPM10065VC-2R2M-DCT-ND | 1,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,92900 € | 39,29 € |
| 25 | 3,63480 € | 90,87 € |
| 50 | 3,42740 € | 171,37 € |
| 100 | 3,23180 € | 323,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,87423 € | 1.149,69 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

