MFR Recommended

VLM10555T-4R3M7R2-2H | |
|---|---|
DigiKey Part Number | VLM10555T-4R3M7R2-2H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLM10555T-4R3M7R2-2H |
Description | FIXED IND 4.3UH 7.2A 9.55 MOHM |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9.55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM10555T-4R3M7R2-2H Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.55mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.417" L x 0.413" W (10.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10065VC-4R7M-D | TDK | 0 | 445-SPM10065VC-4R7M-DCT-ND | 1,12000 € | MFR Recommended |


