
SPM10065VC-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-4R7M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-4R7M-D |
Description | FIXED IND 4.7UH 12.1A 10.1 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 12.1 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,80440 € | 40,22 € |
| 100 | 0,75840 € | 75,84 € |
| 250 | 0,70156 € | 175,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64264 € | 321,32 € |
| 1.000 | 0,60600 € | 606,00 € |
| 1.500 | 0,58556 € | 878,34 € |
| 2.500 | 0,56081 € | 1.402,03 € |
| 3.500 | 0,54510 € | 1.907,85 € |
| 5.000 | 0,52895 € | 2.644,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

