MFR Recommended

VLM10555T-2R5M8R0-2 | |
|---|---|
DigiKey Part Number | 445-9518-2-ND - Tape & Reel (TR) 445-9518-1-ND - Cut Tape (CT) 445-9518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLM10555T-2R5M8R0-2 |
Description | FIXED IND 2.5UH 8A 7.71 MOHM SMD |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 8 A 7.71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM10555T-2R5M8R0-2 Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.71mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.417" L x 0.413" W (10.60mm x 10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-2R5M-HZR | TDK | 888 | 445-SPM10054T-2R5M-HZRCT-ND | 1,77000 € | MFR Recommended |


