
SPM10054T-2R5M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-2R5M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-2R5M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-2R5M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-2R5M-HZR |
Description | FIXED IND 2.5UH 13.2A 7.48 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Wirewound Inductor 13.2 A 7.48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-2R5M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45100 € | 14,51 € |
| 25 | 1,34200 € | 33,55 € |
| 50 | 1,26520 € | 63,26 € |
| 100 | 1,19290 € | 119,29 € |
| 250 | 1,10372 € | 275,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01102 € | 505,51 € |
| 1.000 | 0,95343 € | 953,43 € |
| 1.500 | 0,92133 € | 1.381,99 € |
| 2.500 | 0,88245 € | 2.206,12 € |
| 3.500 | 0,85777 € | 3.002,20 € |
| 5.000 | 0,84990 € | 4.249,50 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

