Similar
Similar

VLF5014AT-2R7M1R5 | |
|---|---|
DigiKey Part Number | 445-4194-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5014AT-2R7M1R5 |
Description | FIXED IND 2.7UH 1.5A 78 MOHM SMD |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 1.5 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5014AT-2R7M1R5 Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-2R7Y | Bourns Inc. | 0 | SRR4018-2R7YTR-ND | 0,30283 € | Similar |
| SRR7045-2R7M | Bourns Inc. | 0 | SRR7045-2R7M-ND | 0,30788 € | Similar |



