SRR4018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-2R7Y

DigiKey Part Number
SRR4018-2R7YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR4018-2R7Y
Description
FIXED IND 2.7UH 2.03A 60MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Drum Core, Wirewound Inductor 2.03 A 60mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-2R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
8 @ 7.96MHz
Frequency - Self Resonant
78MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,30565 €244,52 €
Manufacturers Standard Package
Unit Price without VAT:0,30565 €
Unit Price with VAT:0,36372 €