VLF4014ST-4R7M1R4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 24.413
Unit Price: 0,42000 €
Datasheet

Similar


TDK
In Stock: 31.396
Unit Price: 0,34000 €
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF4014ST-4R7M1R4

DigiKey Part Number
445-4222-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF4014ST-4R7M1R4
Description
FIXED IND 4.7UH 1.4A 140 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF4014ST-4R7M1R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
140mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.142" W (3.80mm x 3.60mm)
Tolerance
±20%
Height - Seated (Max)
0.055" (1.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-4R7MTDK24.413445-175071-1-ND0,42000 €Similar
VLS4012ET-4R7MTDK31.396445-6690-1-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes