
VLS4012ET-4R7M | |
|---|---|
DigiKey Part Number | 445-6690-2-ND - Tape & Reel (TR) 445-6690-1-ND - Cut Tape (CT) 445-6690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-4R7M |
Description | FIXED IND 4.7UH 1.2A 118 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 118mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-4R7M-1 | TDK | 12.401 | 445-180923-1-ND | 0,21000 € | Similar |
| NRS4012T4R7MDGJV | Taiyo Yuden | 10.801 | 587-3572-1-ND | 0,25000 € | Similar |
| SRN4018-4R7M | Bourns Inc. | 22.077 | SRN4018-4R7MCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,23080 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18615 € | 186,15 € |
| 2.000 | 0,17553 € | 351,06 € |
| 3.000 | 0,16960 € | 508,80 € |
| 5.000 | 0,16242 € | 812,10 € |
| 7.000 | 0,15786 € | 1.105,02 € |
| 10.000 | 0,15317 € | 1.531,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

