Similar
Similar
Similar

VLF4012ST-4R7M1R0 | |
|---|---|
DigiKey Part Number | 445-4216-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF4012ST-4R7M1R0 |
Description | FIXED IND 4.7UH 1A 190 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF4012ST-4R7M1R0 Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.142" W (3.80mm x 3.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-4R7M | TDK | 24.408 | 445-175071-1-ND | 0,43000 € | Similar |
| VLS4012ET-4R7M | TDK | 21.396 | 445-6690-1-ND | 0,34000 € | Similar |
| SRR3011-4R7YL | Bourns Inc. | 0 | 118-SRR3011-4R7YLCT-ND | 0,57000 € | Similar |




