VLF252015MT-2R2M-CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.518
Unit Price: 0,33000 €
Datasheet

Similar


Murata Electronics
In Stock: 163.316
Unit Price: 0,21000 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 70mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF252015MT-2R2M-CA

DigiKey Part Number
445-174092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF252015MT-2R2M-CA
Description
FIXED IND 2.2UH 2.1A 70 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 70mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLF252015MT-2R2M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
970mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
70mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS5045EX-2R2N-CATDK1.518445-175136-1-ND0,33000 €Similar
DFE252012F-2R2M=P2Murata Electronics163.316490-13055-1-ND0,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes