2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 82mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252012F-2R2M=P2

DigiKey Part Number
490-13055-2-ND - Tape & Reel (TR)
490-13055-1-ND - Cut Tape (CT)
490-13055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE252012F-2R2M=P2
Description
FIXED IND 2.2UH 2.3A 82 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 82mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252012F-2R2M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17900 €1,79 €
1000,14720 €14,72 €
1.0000,12108 €121,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10818 €324,54 €
6.0000,10201 €612,06 €
9.0000,09857 €887,13 €
15.0000,09440 €1.416,00 €
21.0000,09175 €1.926,75 €
30.0000,08903 €2.670,90 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €