Direct
Similar

VLF252012MT-2R2M | |
|---|---|
DigiKey Part Number | 445-15803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF252012MT-2R2M |
Description | FIXED IND 2.2UH 1.67A 100 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.67 A 100mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLF252012MT-2R2M Models |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252012HBX-2R2M-1 | TDK | 24.365 | 445-173027-1-ND | 0,21000 € | Direct |
| SRP2512-2R2M | Bourns Inc. | 83.375 | SRP2512-2R2MCT-ND | 0,22000 € | Similar |



