Similar
Similar
Similar

VLF252010MT-2R2M-CA | |
|---|---|
DigiKey Part Number | 445-174070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF252010MT-2R2M-CA |
Description | FIXED IND 2.2UH 1.47A 120 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.47 A 120mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLF252010MT-2R2M-CA Models |
Category | Current - Saturation (Isat) 920mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-2R2N-CA | TDK | 1.518 | 445-175136-1-ND | 0,33000 € | Similar |
| 74479287222 | Würth Elektronik | 512 | 732-9719-1-ND | 1,02000 € | Similar |
| LQM2HPN2R2MG0L | Murata Electronics | 320.476 | 490-5114-1-ND | 0,14000 € | Similar |




