VLF12060T-151M1R6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2
Unit Price: 1,40000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 8.221
Unit Price: 0,72000 €
Datasheet
150 µH Shielded Drum Core, Wirewound Inductor 1.6 A 215mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF12060T-151M1R6

DigiKey Part Number
445-3600-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF12060T-151M1R6
Description
FIXED IND 150UH 1.6A 215 MOHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.6 A 215mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF12060T-151M1R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
215mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.461" W (12.00mm x 11.70mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF12577NIT-151M-DTDK2445-174740-1-ND1,40000 €Similar
CDRH127/LDNP-151MCSumida America Inc.0308-2284-1-ND1,00000 €Similar
DR127-151-REaton - Electronics Division8.221283-DR127-151-RCT-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes