
CLF12577NIT-151M-D | |
|---|---|
DigiKey Part Number | 445-174740-2-ND - Tape & Reel (TR) 445-174740-1-ND - Cut Tape (CT) 445-174740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12577NIT-151M-D |
Description | FIXED IND 150UH 1.8A 204 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.8 A 204mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12577NIT-151M-D Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 204mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-151M-D | TDK | 1.408 | 445-15167-1-ND | 1,47000 € | MFR Recommended |
| 744770215 | Würth Elektronik | 1.456 | 732-4120-1-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,14000 € | 28,50 € |
| 50 | 1,05600 € | 52,80 € |
| 100 | 0,97820 € | 97,82 € |
| 250 | 0,88388 € | 220,97 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

