Similar
Similar
Similar
Similar

VLF10045T-220M2R8 | |
|---|---|
DigiKey Part Number | 445-3580-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10045T-220M2R8 |
Description | FIXED IND 22UH 2.8A 57 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.8 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10045T-220M2R8 Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 57mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-220M-D | TDK | 23 | 445-174718-1-ND | 1,02000 € | Similar |
| DR1050-220-R | Eaton - Electronics Division | 665 | 283-DR1050-220-RCT-ND | 0,65000 € | Similar |
| SRN1060-220M | Bourns Inc. | 182 | SRN1060-220MCT-ND | 0,61000 € | Similar |
| SRU1048-220Y | Bourns Inc. | 1.469 | 118-SRU1048-220YCT-ND | 0,79000 € | Similar |





