VLF10040T-331MR67 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.239
Unit Price: 0,78000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 455
Unit Price: 2,67000 €
Datasheet
330 µH Shielded Drum Core, Wirewound Inductor 670 mA 870mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF10040T-331MR67

DigiKey Part Number
445-3571-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF10040T-331MR67
Description
FIXED IND 330UH 670MA 870 MOHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 670 mA 870mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF10040T-331MR67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
670mA
Shielding
Shielded
DC Resistance (DCR)
870mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes