
DR124-331-R | |
|---|---|
DigiKey Part Number | 513-1439-2-ND - Tape & Reel (TR) 513-1439-1-ND - Cut Tape (CT) 513-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-331-R |
Description | FIXED IND 330UH 830MA 990 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 830 mA 990mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-331-R Models |
Category | Current - Saturation (Isat) 920mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 990mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-331K | Bourns Inc. | 2.391 | 118-SRR1240-331KCT-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,52380 € | 52,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,44571 € | 334,28 € |
| 1.500 | 0,42029 € | 630,43 € |
| 2.250 | 0,40612 € | 913,77 € |
| 3.750 | 0,38895 € | 1.458,56 € |
| 5.250 | 0,37806 € | 1.984,82 € |
| 7.500 | 0,36685 € | 2.751,38 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

