Similar
Similar
Similar
Similar
Similar
Similar

VLF10040T-221MR81 | |
|---|---|
DigiKey Part Number | 445-3570-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10040T-221MR81 |
Description | FIXED IND 220UH 810MA 537 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 810 mA 537mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10040T-221MR81 Models |
Category | Current - Saturation (Isat) 810mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 537mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-221M-D | TDK | 500 | 445-174724-1-ND | 1,19000 € | Similar |
| B82476A1224M000 | TDK | 383 | 495-77198-1-ND | 0,99000 € | Similar |
| B82476B1224M100 | TDK | 135 | 495-5834-1-ND | 1,09000 € | Similar |
| DRA124-221-R | Eaton - Electronics Division | 0 | 283-3555-1-ND | 2,24000 € | Similar |
| IDC5020ER221M | Vishay Dale | 0 | IDC5020ER221M-ND | 0,48762 € | Similar |







