
B82476B1224M100 | |
|---|---|
DigiKey Part Number | 495-5834-2-ND - Tape & Reel (TR) 495-5834-1-ND - Cut Tape (CT) 495-5834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1224M100 |
Description | FIXED IND 220UH 880MA 530 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 880 mA 530mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1224M100 Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 530mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0804T-221M-T | Abracon LLC | 0 | ASPI-0804T-221M-TTR-ND | 0,76460 € | Similar |
| CDRR105NP-221MC | Sumida America Inc. | 0 | 308-1668-2-ND | 0,78626 € | Similar |
| IDC5020ER221M | Vishay Dale | 0 | IDC5020ER221M-ND | 0,48762 € | Similar |
| UP2-221-R | Eaton - Electronics Division | 453 | 283-UP2-221-RCT-ND | 2,33000 € | Similar |
| UP2B-221-R | Eaton - Electronics Division | 612 | 513-1079-1-ND | 1,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,82680 € | 20,67 € |
| 50 | 0,77940 € | 38,97 € |
| 100 | 0,73480 € | 73,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,41155 € | 308,66 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

