Similar
Similar

VLC5020T-100M | |
|---|---|
DigiKey Part Number | 445-6512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLC5020T-100M |
Description | FIXED IND 10UH 1.3A 186 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.3 A 186mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLC5020T-100M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 186mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4020V2-100-R | Eaton - Electronics Division | 2.122 | 283-4713-1-ND | 1,33000 € | Similar |
| SRR5018-100Y | Bourns Inc. | 975 | 118-SRR5018-100YCT-ND | 0,56000 € | Similar |



