
SRR5018-100Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-100YTR-ND - Tape & Reel (TR) 118-SRR5018-100YCT-ND - Cut Tape (CT) 118-SRR5018-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-100Y |
Description | FIXED IND 10UH 1.1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 11 @ 2.52MHz | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,37300 € | 37,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32540 € | 162,70 € |
| 1.000 | 0,30683 € | 306,83 € |
| 1.500 | 0,29646 € | 444,69 € |
| 2.500 | 0,28391 € | 709,77 € |
| 3.500 | 0,27594 € | 965,79 € |
| 5.000 | 0,26775 € | 1.338,75 € |
| 12.500 | 0,24782 € | 3.097,75 € |
| 25.000 | 0,24615 € | 6.153,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

