90 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU9664100LT-R09L

DigiKey Part Number
445-VLBU9664100LT-R09LTR-ND - Tape & Reel (TR)
445-VLBU9664100LT-R09LCT-ND - Cut Tape (CT)
445-VLBU9664100LT-R09LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU9664100LT-R09L
Description
FIXED IND 90NH 75A 0.138 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.138mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU9664100LT-R09L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
0.138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,37400 €13,74 €
1001,12950 €112,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,98498 €393,99 €
8000,92885 €743,08 €
1.2000,89755 €1.077,06 €
2.0000,85964 €1.719,28 €
2.8000,83558 €2.339,62 €
4.0000,81083 €3.243,32 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €