
VLBU9664100LT-R07M | |
|---|---|
DigiKey Part Number | 445-VLBU9664100LT-R07MTR-ND - Tape & Reel (TR) 445-VLBU9664100LT-R07MCT-ND - Cut Tape (CT) 445-VLBU9664100LT-R07MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU9664100LT-R07M |
Description | FIXED IND 70NH 75A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU9664100LT-R07M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36700 € | 13,67 € |
| 100 | 1,12440 € | 112,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,98053 € | 392,21 € |
| 800 | 0,92464 € | 739,71 € |
| 1.200 | 0,89348 € | 1.072,18 € |
| 2.000 | 0,85575 € | 1.711,50 € |
| 2.800 | 0,83179 € | 2.329,01 € |
| 4.000 | 0,80716 € | 3.228,64 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


