
VLBU805080T-R10L | |
|---|---|
DigiKey Part Number | 445-181902-2-ND - Tape & Reel (TR) 445-181902-1-ND - Cut Tape (CT) 445-181902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU805080T-R10L |
Description | FIXED IND 100NH 65A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU805080T-R10L Models |
Category | Current - Saturation (Isat) 75A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.2mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.197" W (8.00mm x 5.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,30600 € | 13,06 € |
| 100 | 1,07380 € | 107,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,90468 € | 542,81 € |
| 1.200 | 0,85318 € | 1.023,82 € |
| 1.800 | 0,82444 € | 1.483,99 € |
| 3.000 | 0,78966 € | 2.368,98 € |
| 4.200 | 0,76758 € | 3.223,84 € |
| 6.000 | 0,76353 € | 4.581,18 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


