TLA-6T214ALF-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 63.532
Unit Price: 0,29000 €
Datasheet

Direct


TDK
In Stock: 4.514
Unit Price: 1,13000 €
Datasheet
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA-6T214ALF-T

DigiKey Part Number
445-6792-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLA-6T214ALF-T
Description
TRANSFORMER LAN 10/100/1000 T
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.330" W (12.70mm x 8.37mm)
Part Status
Obsolete
Height - Seated (Max)
0.083" (2.10mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM2012-361-2P-T002TDK63.532445-2210-1-ND0,29000 €Direct
ALT4532-201-T001TDK4.514445-8639-1-ND1,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes