
ACM2012-361-2P-T002 | |
|---|---|
DigiKey Part Number | 445-2210-2-ND - Tape & Reel (TR) 445-2210-1-ND - Cut Tape (CT) 445-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-361-2P-T002 |
Description | CMC 220MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 220mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-361-2P-T002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,19670 € | 19,67 € |
| 250 | 0,18200 € | 45,50 € |
| 500 | 0,17158 € | 85,79 € |
| 1.000 | 0,16178 € | 161,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15106 € | 302,12 € |
| 4.000 | 0,14244 € | 569,76 € |
| 6.000 | 0,13764 € | 825,84 € |
| 10.000 | 0,13181 € | 1.318,10 € |
| 14.000 | 0,12812 € | 1.793,68 € |
| 20.000 | 0,12432 € | 2.486,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |












